396-047-522-602

Heilind Number:EDA396-047-522-602
Manufacturer:EDAC
Manufacturer Number:396-047-522-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-522-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-522-602

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a single row design and a total of 47 positions, it offers seamless integration for your electronic setups. The contact material, made of Copper Alloy, guarantees efficient power transmission, while the precise pitch of .125 inches and row spacing of .2 inches allow for easy assembly. Designed for straight mounting orientation, it's perfect for streamlined installations on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic enthusiast or professional. Explore its full potential in our wide range of PCB connectors.