396-047-522-604

Heilind Number:EDA396-047-522-604
Manufacturer:EDAC
Manufacturer Number:396-047-522-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-522-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-522-604

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Designed for optimal performance, it boasts a 3 A amperage and features a durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 47 positions, this connector ensures efficient data transfer on your board. Crafted with high-quality Copper Alloy contacts and a .125 inch pitch, it guarantees reliable signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.