396-047-522-607

Heilind Number:EDA396-047-522-607
Manufacturer:EDAC
Manufacturer Number:396-047-522-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-522-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-522-607

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector. Its streamlined design in classic black is not just visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With 47 positions available in a single row, this connector ensures seamless communication between your PCB components. Crafted from top-quality Copper Alloy, the contacts guarantee reliable conductivity, while the .125-inch pitch and .2-inch row spacing make for easy assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Upgrade your PCB setup with this essential component for efficient and high-performance connectivity.