396-047-522-608

Heilind Number:EDA396-047-522-608
Manufacturer:EDAC
Manufacturer Number:396-047-522-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-522-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-522-608

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, designed for seamless integration in electronic devices. Boasting a striking black color, it not only adds a touch of sophistication but also ensures reliable performance. With a contact material of Copper Alloy and housing made of UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. Its single-row design with 47 positions offers ample connectivity options, while a pitch of .125 in and row spacing of .2 in make for easy assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your setup with this high-quality connector, a must-have in any electronic project.