396-047-522-658

Heilind Number:EDA396-047-522-658
Manufacturer:EDAC
Manufacturer Number:396-047-522-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-522-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-522-658

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Card Edge Connector. Designed for high performance, it boasts a 3 A amperage rating and features durable UL 94V-0 Thermoplastic Polyester housing material for reliable operation. With a single row layout and 47 positions, it offers seamless integration on your PCBs. The Copper Alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise connectivity. Suitable for a wide range of applications, this connector is ideal for board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and dependable in various environments. Upgrade your connectivity solutions with this essential component.