396-047-522-678

Heilind Number:EDA396-047-522-678
Manufacturer:EDAC
Manufacturer Number:396-047-522-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-522-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-522-678

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB integration. Designed for precision and durability, this connector features a single row layout with 47 positions, ensuring optimal signal transmission for your electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliable performance even in harsh industrial environments. With a pitch of .125 inches and row spacing of .2 inches, it offers easy installation and efficient space utilization on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse applications. Trust in this Black-colored connector for efficient and secure connectivity solutions in your projects.