396-047-526-101

Heilind Number:EDA396-047-526-101
Manufacturer:EDAC
Manufacturer Number:396-047-526-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-526-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-526-101

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a robust amperage of 3 A and is crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. Featuring a single row with 47 positions, it offers ample room for your connections. The contact material, Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation, installation is a breeze. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is built to withstand diverse environments. Perfect for your PCB assembly needs, it belongs to our comprehensive range of high-quality connectors. Elevate your connectivity solutions with this essential component.