396-047-526-104

Heilind Number:EDA396-047-526-104
Manufacturer:EDAC
Manufacturer Number:396-047-526-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-526-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-526-104

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for optimal performance, it features 47 positions in a single row with a .125-inch pitch and .2-inch row spacing, ensuring seamless board-to-board connections. The connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, guaranteeing reliable conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's perfect for various applications. Whether you're a seasoned professional or a DIY enthusiast, this black connector is a must-have for your PCB assembly projects.