396-047-526-608

Heilind Number:EDA396-047-526-608
Manufacturer:EDAC
Manufacturer Number:396-047-526-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-526-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-526-608

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in jet black. Designed for optimal performance, it boasts a 3 A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and 47 gold-plated Copper Alloy contacts, it ensures reliable signal transmission. The .125-inch pitch and .2-inch row spacing offer easy integration, while the straight mount orientation provides versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for all your board-to-board PCB interconnect needs. Elevate your electronic projects with this essential component.