396-047-526-658

Heilind Number:EDA396-047-526-658
Manufacturer:EDAC
Manufacturer Number:396-047-526-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-526-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-526-658

Detailed Description

Enhance connectivity on circuit boards with this Card Edge Connector in sleek black. Designed for efficient power transmission, it boasts a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 47 positions, it offers ample space for secure connections. The contact material, Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it is a dependable choice for various electronic applications. Its straight mount orientation simplifies assembly, making it a must-have component in the PCB connectors category.