396-047-540-102

Heilind Number:EDA396-047-540-102
Manufacturer:EDAC
Manufacturer Number:396-047-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-540-102

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed in striking black, it not only adds a touch of sophistication to your setup but also ensures reliable performance with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row design with 47 positions, it offers ample connectivity options. The copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, ensure seamless data transfer. Suitable for a wide range of applications, this connector operates flawlessly even in extreme temperatures ranging from -40 to 105°C. Upgrade your connectivity game with this essential component.