396-047-540-103

Heilind Number:EDA396-047-540-103
Manufacturer:EDAC
Manufacturer Number:396-047-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-540-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design that complements any setup. Built for optimal performance, this connector boasts a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 47 positions, it offers seamless integration for your board-to-board connections. Crafted from high-quality Copper Alloy, it ensures reliable conductivity, while its .125-inch pitch and .2-inch row spacing allow for precision alignment. Suitable for a wide range of applications, it operates efficiently in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for seamless and efficient PCB connectivity.