396-047-540-107

Heilind Number:EDA396-047-540-107
Manufacturer:EDAC
Manufacturer Number:396-047-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-540-107

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. The single-row design with 47 positions allows for seamless board-to-board connections, while the Copper Alloy contact material guarantees efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications.Upgrade your tech game with this essential component.