396-047-540-158

Heilind Number:EDA396-047-540-158
Manufacturer:EDAC
Manufacturer Number:396-047-540-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-540-158

Detailed Description

Enhance your circuit board connectivity with this durable Card Edge Connector in sleek black. Designed for efficiency, it features 47 positions with a single row layout, ensuring seamless integration in your PCB setup. The UL 94V-0 Thermoplastic Polyester housing material guarantees reliable performance even in demanding environments, while the Copper Alloy contact material ensures optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation offers versatility in installation, and with an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connections with this essential component in the PCB Connectors category.