396-047-540-603

Heilind Number:EDA396-047-540-603
Manufacturer:EDAC
Manufacturer Number:396-047-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-540-603

Detailed Description

Enhance your PCB connectivity with our high-performing Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 47 positions, ensuring efficient data transfer. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting quality and reliability. The black color and straight mount orientation make it easy to incorporate into any PCB setup. With a low pitch of .125 inches and row spacing of .2 inches, it optimizes space while facilitating smooth signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various industrial and commercial applications. Elevate your connectivity solutions with this essential component.