396-047-540-604

Heilind Number:EDA396-047-540-604
Manufacturer:EDAC
Manufacturer Number:396-047-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-540-604

Detailed Description

Enhance your PCB connectivity with this sleek and durable Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3 A amperage capacity and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a single row configuration and 47 positions, it offers seamless integration for your electronic projects. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient signal transfer. The .125-inch pitch and .2-inch row spacing provide easy installation, while the straight mount orientation offers versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for professionals in need of high-quality PCB connectivity solutions. Elevate your projects with this essential component, perfect for a wide range of applications.