396-047-540-612

Heilind Number:EDA396-047-540-612
Manufacturer:EDAC
Manufacturer Number:396-047-540-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-540-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, the essential component for seamless board-to-board connections. Designed for reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring secure and efficient performance. With a contact material of Copper Alloy and a pitch of .125 inches, it guarantees optimal conductivity. Boasting 47 positions in a single row configuration, it offers ample connectivity options for your applications. Its straight mount orientation and compact design make it ideal for space-efficient installations. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Upgrade your connectivity solutions with this high-performance card edge connector.