396-047-540-658

Heilind Number:EDA396-047-540-658
Manufacturer:EDAC
Manufacturer Number:396-047-540-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-540-658

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for seamless integration, its sleek black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a single row layout and 47 positions, it offers ample space for efficient data transfer. The copper alloy contacts guarantee reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of industrial applications. Upgrade your setup with this high-quality connector for seamless board-to-board connections.