396-047-540-678

Heilind Number:EDA396-047-540-678
Manufacturer:EDAC
Manufacturer Number:396-047-540-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-540-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-540-678

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, designed for seamless integration in your electronic projects. With a sleek black finish and a single row configuration, it offers a professional look while ensuring efficient power transmission. Boasting a current rating of 3 A, this connector is built for reliability in demanding applications. The housing, made from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring 47 positions and a pitch of .125 inches, it allows for precise and secure connections. The contact material, Copper Alloy, ensures excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring a reliable board-to-board connection. Upgrade your setup today with this essential component.