396-047-541-102

Heilind Number:EDA396-047-541-102
Manufacturer:EDAC
Manufacturer Number:396-047-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-541-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Crafted with a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power delivery with an amperage rating of 3 A. Featuring a single row layout with 47 positions, it offers seamless integration and efficient data transfer. The contact material, Copper Alloy, guarantees stable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector is perfect for board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and dependable in any environment. Upgrade your connectivity solutions with this essential component.