396-047-541-103

Heilind Number:EDA396-047-541-103
Manufacturer:EDAC
Manufacturer Number:396-047-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-541-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this essential component boasts a sleek black finish and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row layout and 47 positions, it offers seamless integration for your circuit boards. The Copper Alloy contacts provide excellent conductivity, while the .125 inch pitch and .2 inch row spacing allow for precise connections. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and challenging environments. Trust in its straight mount orientation and 3A amperage rating for secure and efficient power transmission. Elevate your connectivity solutions with this essential component.