396-047-541-104

Heilind Number:EDA396-047-541-104
Manufacturer:EDAC
Manufacturer Number:396-047-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-541-104

Detailed Description

Enhance circuit connectivity with this sleek Black Card Edge Connector. Designed for optimal performance, it features durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power transmission. With a single row configuration, it offers 47 positions at a pitch of .125 inches, perfectly suited for seamless board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for various electronic applications, guaranteeing consistent performance in any environment. Upgrade your PCB setup with this essential component, meeting your connectivity needs with ease and precision.