396-047-541-108

Heilind Number:EDA396-047-541-108
Manufacturer:EDAC
Manufacturer Number:396-047-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-541-108

Detailed Description

Enhance connectivity within your electronic devices with our sleek Card Edge Connector, designed for optimal performance. With a striking black color and crafted from UL 94V-0 Thermoplastic Polyester, this connector not only ensures durability but also adds a touch of elegance to your PCB setup. Boasting a single row layout with 47 positions, it offers ample space for seamless board-to-board connections. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, this connector facilitates precise alignment during assembly. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Elevate your connectivity game with this essential component, a must-have in any electronic engineer's toolkit.