396-047-541-158

Heilind Number:EDA396-047-541-158
Manufacturer:EDAC
Manufacturer Number:396-047-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-541-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-541-158

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Perfect for board-to-board PCB connections, this connector boasts a sleek black design and features a single row with 47 positions for seamless integration. With a low amperage rating of 3A and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh environments. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transfer. Its straight mount orientation offers easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.