396-047-541-602

Heilind Number:EDA396-047-541-602
Manufacturer:EDAC
Manufacturer Number:396-047-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-541-602

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, it offers robust performance in various environments. With a contact material of Copper Alloy, it ensures reliable conductivity. Featuring a single row design with 47 positions and a pitch of .125 inches, it allows for efficient signal transmission. The straight mount orientation and .2-inch row spacing further simplify installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in industries like telecommunications, automotive, and more. Upgrade your connectivity solutions with this high-quality Card Edge Connector.