396-047-541-658

Heilind Number:EDA396-047-541-658
Manufacturer:EDAC
Manufacturer Number:396-047-541-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-541-658

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a single row of 47 positions, ensuring seamless data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, it offers reliable conductivity. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. The sleek black design adds a professional touch, while the straight mount orientation facilitates easy installation. Perfect for PCB connections, this connector with a pitch of .125 in and row spacing of .2 in, is a must-have for your electronic projects.