396-047-541-678

Heilind Number:EDA396-047-541-678
Manufacturer:EDAC
Manufacturer Number:396-047-541-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-541-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-541-678

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it offers a robust amperage of 3 A, making it ideal for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures longevity and safety. With a single row design and 47 positions, it provides ample connectivity options for your PCB setup. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Featuring a precise pitch of .125 inches and row spacing of .2 inches, it allows for seamless integration. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Explore the versatility of this connector in optimizing your electronic designs.