396-047-558-102

Heilind Number:EDA396-047-558-102
Manufacturer:EDAC
Manufacturer Number:396-047-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-558-102

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it features a single row layout with 47 positions and a precise .125-inch pitch for secure attachment. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in extreme conditions, withstanding temperatures ranging from -40 to 105 °C. The Copper Alloy contact material ensures optimal conductivity, while the right-angle mount orientation allows for convenient installation. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast. Upgrade your setup today and experience seamless data transfer like never before.