396-047-558-103

Heilind Number:EDA396-047-558-103
Manufacturer:EDAC
Manufacturer Number:396-047-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-558-103

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed for seamless integration, this black connector boasts a single row layout with 47 positions for optimal connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers reliable performance in a wide operating temperature range from -40 to 105°C. The copper alloy contact material ensures efficient power transmission, while the right-angle mount orientation allows for easy installation. With a pitch of .125 inches and row spacing of .2 inches, this connector is perfect for various board-to-board applications. Elevate your electronic setups with this essential component.