396-047-558-104

Heilind Number:EDA396-047-558-104
Manufacturer:EDAC
Manufacturer Number:396-047-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-558-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its sleek black housing not only offers a visually appealing touch but also guarantees durability with UL 94V-0 Thermoplastic Polyester construction. With a single row configuration and 47 positions, it ensures efficient data transfer in any setup. The copper alloy contact material and a pitch of .125 inches further optimize connectivity, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable solution for various electronic applications. Upgrade your connectivity game with this essential component.