396-047-558-107

Heilind Number:EDA396-047-558-107
Manufacturer:EDAC
Manufacturer Number:396-047-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-558-107

Detailed Description

Enhance connectivity within your PCB setup with this versatile Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 47 positions, it offers ample room for your connections. The Copper Alloy contacts provide reliable conductivity, while the .125-inch pitch and .2-inch row spacing enable easy installation. Perfect for right-angle mounting, it accommodates various orientation needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity solutions with this essential component.