396-047-558-602

Heilind Number:EDA396-047-558-602
Manufacturer:EDAC
Manufacturer Number:396-047-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-558-602

Detailed Description

Enhance your PCB connections with this sleek Black Card Edge Connector, designed for high-performance applications. With a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission. Featuring one row of 47 Copper Alloy contacts, each with a .125-inch pitch and .2-inch row spacing, it offers seamless connectivity. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Upgrade your setup with this essential component for efficient and secure board-to-board connections.