396-047-558-603

Heilind Number:EDA396-047-558-603
Manufacturer:EDAC
Manufacturer Number:396-047-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-558-603

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With a single row layout, 47 positions, and a pitch of .125 inches, it offers seamless integration on your board. The right angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C guarantees suitability for various environments. Upgrade to this high-quality connector and experience enhanced efficiency in your electronic projects.