396-047-558-604

Heilind Number:EDA396-047-558-604
Manufacturer:EDAC
Manufacturer Number:396-047-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-558-604

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimum performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row layout and 47 copper alloy positions, it offers seamless board-to-board connectivity. The .125-inch pitch and .2-inch row spacing provide easy installation and maintenance. Engineered for efficiency, it boasts a 3A amperage rating and can withstand temperatures ranging from -40 to 105°C. Its right-angle mount orientation adds versatility to your design, making it a must-have component for all your electronic projects.