396-047-558-608

Heilind Number:EDA396-047-558-608
Manufacturer:EDAC
Manufacturer Number:396-047-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-558-608

Detailed Description

Enhance connectivity in your electronic designs with this Card Edge Connector. Designed for seamless integration on printed circuit boards, the connector offers a reliable link for data and power transmission. Featuring a sleek black color and crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row layout, it efficiently accommodates up to 47 positions, ensuring compatibility with various applications. The Copper Alloy contact material and a pitch of .125 inches provide optimal conductivity, while a row spacing of .2 inches allows for efficient signal transmission. Its right-angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105 °C, it performs reliably in diverse environments. Ideal for board-to-board connections, this connector is a crucial component for your electronic projects.