396-047-558-612

Heilind Number:EDA396-047-558-612
Manufacturer:EDAC
Manufacturer Number:396-047-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-558-612

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in Black. Designed for optimal performance, this connector features a single row with 47 positions, ensuring seamless integration on your PCB board. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it guarantees reliable power transmission with an amperage of 3A. With a pitch of .125 inches and right-angle mount orientation, it offers convenient installation for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your connectivity needs.