396-047-558-658

Heilind Number:EDA396-047-558-658
Manufacturer:EDAC
Manufacturer Number:396-047-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-558-658

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout featuring 47 positions, it ensures seamless integration on your board. The contact material of Copper Alloy guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation offers flexibility in installation, accommodating various design requirements. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic assemblies. Explore our range of connectors to discover more solutions for your PCB connectivity needs.