396-047-559-104

Heilind Number:EDA396-047-559-104
Manufacturer:EDAC
Manufacturer Number:396-047-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-559-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 47 positions, this connector offers ample space for efficient data transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity. Featuring a .125-inch pitch and .2-inch row spacing, precise connections are easily achieved. Its right-angle mount orientation adds flexibility to installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in any environment. Upgrade your electronic projects with this essential component.