396-047-559-108

Heilind Number:EDA396-047-559-108
Manufacturer:EDAC
Manufacturer Number:396-047-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-559-108

Detailed Description

Enhance connectivity within your electronic devices with this sophisticated Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures secure and reliable performance in any setting. With a single row design featuring 47 positions, it allows for seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the right angle mount orientation offers versatility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a must-have for high-performance electronic systems.