396-047-559-112

Heilind Number:EDA396-047-559-112
Manufacturer:EDAC
Manufacturer Number:396-047-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-559-112

Detailed Description

Enhance connectivity within your electronics with our high-performance Card Edge Connector. Designed for seamless board-to-board connections, this connector features a sleek Black housing constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 47 positions and a single row configuration, it offers ample opportunities for linking components. The Copper Alloy contacts provide reliable conductivity, while the .125-inch pitch and .2-inch row spacing optimize signal transmission. Engineered for versatility, it allows for right-angle mounting, making it suitable for various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in diverse environments. Upgrade your connectivity solutions with this essential component.