396-047-559-602

Heilind Number:EDA396-047-559-602
Manufacturer:EDAC
Manufacturer Number:396-047-559-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-559-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black color and a single row layout, this connector ensures efficient power transfer with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The 47 positions, spaced at a pitch of .125 inches with .2 inches row spacing, offer ample room for secure connections. With copper alloy contacts and a right-angle mount orientation, this connector facilitates smooth data transmission. Operating flawlessly in temperature ranges from -40 to 105 °C, it is ideal for various industrial applications. Explore the possibilities with this essential component for your PCB assembly needs.