396-047-559-604

Heilind Number:EDA396-047-559-604
Manufacturer:EDAC
Manufacturer Number:396-047-559-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-559-604

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 47 positions, it offers ample versatility for your electronic projects. The contact material, crafted from Copper Alloy, guarantees efficient conductivity. Boasting a pitch of .125 inches and row spacing of .2 inches, precise connections are easily achieved. Its right angle mount orientation adds convenience during installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for a wide range of applications. Upgrade your connectivity game with this essential component.