396-047-559-607

Heilind Number:EDA396-047-559-607
Manufacturer:EDAC
Manufacturer Number:396-047-559-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-559-607

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless integration in various applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a total of 47 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. Its right-angle mount orientation and a pitch of .125 inches with a row spacing of .2 inches make it easy to install and use. Upgrade your PCB connections with this essential component.