396-047-559-658

Heilind Number:EDA396-047-559-658
Manufacturer:EDAC
Manufacturer Number:396-047-559-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-559-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-559-658

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it boasts a single row design with 47 positions for seamless integration. The Copper Alloy contacts ensure reliable conductivity, while the .125" pitch and .2" row spacing offer precise alignment. With a robust 3A amperage and an operating temperature range of -40 to 105°C, this connector guarantees optimal functionality in any environment. Its right angle mount orientation further enhances versatility, making it a must-have component for your electronic projects.