396-048-520-108

Heilind Number:EDA396-048-520-108
Manufacturer:EDAC
Manufacturer Number:396-048-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-520-108

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a single row of 48 copper alloy contact positions, each with a pitch of .125 inches, precise and reliable connections are guaranteed. The straight mount orientation facilitates easy installation, while its 3A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for various environments. Elevate your electronic assemblies with this essential component.