396-048-520-158

Heilind Number:EDA396-048-520-158
Manufacturer:EDAC
Manufacturer Number:396-048-520-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-520-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-520-158

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in various applications. With a single row layout featuring 48 positions and a pitch of .125 inches, it offers efficient signal transmission. The copper alloy contact material guarantees secure connections, while an amperage rating of 3 A supports power delivery. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Its straight mount orientation and compact design make it easy to install, perfect for board-to-board PCB connections. Trust in its quality construction for your connectivity needs.