396-048-520-201

Heilind Number:EDA396-048-520-201
Manufacturer:EDAC
Manufacturer Number:396-048-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-520-201

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. Built for reliability, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts for optimal conductivity. With a double-row design and 48 positions, it offers ample connectivity for your electronic devices. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while its straight mount orientation makes installation a breeze. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications. Upgrade your setup with this essential component.