396-048-520-203

Heilind Number:EDA396-048-520-203
Manufacturer:EDAC
Manufacturer Number:396-048-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-520-203

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for optimal performance, this sleek and reliable connector boasts a pitch of .125 inches, perfect for seamless integration into your PCB setup. With 48 positions spread across two rows, it offers ample room for your connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures both longevity and efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. The straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your electronic projects with this essential component.