396-048-520-204

Heilind Number:EDA396-048-520-204
Manufacturer:EDAC
Manufacturer Number:396-048-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-520-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring lasting quality. With 48 positions spread across 2 rows and a pitch of .125 inches, this connector offers ample space for secure board-to-board connections. Its straight mount orientation and compact .2-inch row spacing make it easy to integrate into your setup. Rated for an operating temperature range of -40 to 105 °C and boasting a 3A amperage, it guarantees reliable performance even in demanding environments. Upgrade your connectivity solutions with this essential component for efficient data transmission.