396-048-520-208

Heilind Number:EDA396-048-520-208
Manufacturer:EDAC
Manufacturer Number:396-048-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-048-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-048-520-208

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimum performance, it boasts a 3A amperage capacity and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it offers a total of 48 positions at a pitch of .125 inches, ensuring secure and reliable connections. The straight mount orientation and compact design make it perfect for board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees uninterrupted functionality even in harsh environments. Upgrade your setup with this high-quality connector, a must-have in any electronic system.